# of units | Price |
---|---|
1+ | $1.25 |
10+ | $1.09 |
100+ | $0.85 |
500+ | $0.75 |
Specification | Value |
---|---|
Package | TO-220-3 |
Transistor Polarity | N |
Maximum Drain Source Voltage | 100 V |
Maximum Continuous Drain Current | 36 A |
Maximum Gate Source Voltage | ±16V |
Power Dissipation | 140 W |
Number of Elements per Chip | 1 |
Maximum Forward Voltage | 100VDC |
Output Power | 140W |
Peak Non-Repetitive Surge Current | 120A |
Maximum Reverse Current | 25uA |
Channel Mode | N-Channel Enhancement |
Peak Reverse Recovery Time | 81ns |
Channel Type | N |
Repetitive Peak Reverse Voltage | 55VDC |
Configuration | Single |
Maximum Drain Source Resistance | 0.044 [email protected] |
Category | Power MOSFET |
Maximum Forward Current | 36A |
Typical Fall Time | 62ns |
Typical Gate Charge @ Vgs | 74nC @5V |
Typical Input Capacitance @ Vds | [email protected] |
Typical Rise Time | 81ns |
Typical Turn-Off Delay Time | 39ns |
Typical Turn-On Delay Time | 11ns |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 175°C |
Mounting | Through Hole |
Packaging | Bulk |
Pins | 3 |
Family | IRL540 |
Width | 4.69 mm |
Height | 8.77 mm |
Length | 10.54 mm |
Product Type | MOSFET |