Specification |
Value |
Package | TO-220AB |
Maximum Drain Source Voltage | 200 V |
Maximum Continuous Drain Current | 18 A |
Maximum Gate Source Voltage | ±20V |
Power Dissipation | 110000 mW |
Number of Elements per Chip | 1 |
Channel Mode | Enhancement |
Channel Type | N |
Configuration | Single |
Maximum Drain Source Resistance | [email protected] |
Category | Power MOSFET |
Typical Fall Time | 15ns |
Typical Gate Charge @ Vgs | [email protected] |
Typical Input Capacitance @ Vds | [email protected] |
Typical Rise Time | 8ns |
Typical Turn-Off Delay Time | 46ns |
Typical Turn-On Delay Time | 11ns |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Rail |
Pins | 3 |
Family | IRL640A |
Width | 4.7mm (Max) |
Height | 9.4mm (Max) |
Product Length | 10.1mm (Max) |
Product Type | MOSFET |
Report a problem
Suggest a product