This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
1+ | $0.99 |
10+ | $0.89 |
100+ | $0.69 |
250+ | $0.59 |
Features:
Specification | Value |
---|---|
Configuration | Photointerupter |
Peak Wavelength | 940 nm |
Gap Width | 3 mm |
Power Dissipation | N/A |
Maximum Collector Emitter Voltage | 30 V |
Maximum Emitter Collector Voltage | 6 V |
Maximum Collector Current | 60 mA |
Maximum Forward Current | 60 mA |
Mounting | Tab/4 Pin PCB |