Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

IRLB8721 HEXFET® Power N-Channel MOSFET

You may also like:
STP16NF06L STP16NF06L
2N7000 2N7000
IRF510 IRF510
BS170 BS170
BS250FTA BS250FTA
PSMN5R6-100PS,127 PSMN5R6-100PS,127

$0.79 ea

1,926 ship on Oct. 29
More Available – 3 weeks


  • Jameco Part no.: 2210626
  • Manufacturer: Infineon Technologies
  • Manufacturer no.: IRLB8721PBF
  • HTS code: 8541290080
    • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.55
500+ $0.49
1000+ $0.39

Request a Large Quantity Quote

IRLB8721 HEXFET® Power N-Channel MOSFET

Applications & Benefits

  • Optimized for UPS/Inverter applications
  • High frequency synchronous buck converters for computer processor power
  • High frequency isolated DC-DC converters with synchronous rectification for Telecom and Industrial use
  • Very low RDS(on) at 4.5 VGS
  • Ultra-low gate impedance
  • Fully characterized avalanche voltage

Specifications

  • TO-220AB package
  • VDSS: 30V
  • ID: 62A @ TC=25°C, 44A @ TC=100°C
  • RDS(on) max: 8.7mΩ@VGS = 10V
  • Qg (typ.): 7.6nC


For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-220-3
Transistor PolarityN
Maximum Drain Source Voltage30 V
Maximum Continuous Drain Current62 A
Maximum Gate Source Voltage±20V
Maximum Power Dissipation65 W
Number of Elements per Chip1
Peak Forward Voltage30VDC
Output Power65W
Peak Non-Repetitive Surge Current250A
Peak Reverse Current1uA
Channel ModeN-Channel Enhancement
Peak Reverse Recovery Time93ns
Channel TypeN
Peak Reverse Repetitive Voltage30VDC
ConfigurationSingle
Maximum Drain Source Resistance8.7 [email protected]
CategoryPower MOSFET
Maximum Continuous Forward Current62A
Typical Fall Time17ns
Typical Gate Charge @ Vgs[email protected]
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time93ns
Typical Turn-Off Delay Time9ns
Typical Turn-On Delay Time9.1ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingBulk
Pin_Count3
FamilyIRLB
Product Width4.57mm
Product Height9.02mm
Product Length10.28mm
Product TypeMOSFET


Report a problem
Suggest a product