# of units | Price |
---|---|
1+ | $1.19 |
10+ | $1.05 |
100+ | $0.85 |
500+ | $0.75 |
1000+ | $0.59 |
Specification | Value |
---|---|
Package | TO-220-3 |
Transistor Polarity | N |
Maximum Drain Source Voltage | 55 V |
Maximum Continuous Drain Current | 30 A |
Maximum Gate Source Voltage | ±16V |
Power Dissipation | 68 W |
Number of Elements per Chip | 1 |
Maximum Forward Voltage | 55VDC |
Output Power | 68W |
Peak Non-Repetitive Surge Current | 110A |
Maximum Reverse Current | 25uA |
Channel Mode | N-Channel Enhancement |
Peak Reverse Recovery Time | 110ns |
Channel Type | N |
Repetitive Peak Reverse Voltage | 55VDC |
Configuration | Single |
Maximum Drain Source Resistance | 0.035 [email protected] |
Category | Power MOSFET |
Maximum Forward Current | 30A |
Typical Fall Time | 29ns |
Typical Gate Charge @ Vgs | 25nC @5V |
Typical Input Capacitance @ Vds | [email protected] |
Typical Rise Time | 100ns |
Typical Turn-Off Delay Time | 21ns |
Typical Turn-On Delay Time | 8.9ns |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 175°C |
Mounting | Through Hole |
Packaging | Bulk |
Pins | 3 |
Family | IRLZ34 |
Width | 4.69 mm |
Height | 8.77 mm |
Length | 10.54 mm |
Product Type | MOSFET |