AC to DC Switching Encapsulated Power Supply PCB Mount 5 Volts 0.2 Amps 1 Watt

You may also like:
IRM-02-5 IRM-02-5
IRM-20-12 IRM-20-12
IRM-60-24ST IRM-60-24ST
IRM-30-12ST IRM-30-12ST
IRM-30-24ST IRM-30-24ST
IRM-05-5 IRM-05-5
IRM-10-5 IRM-10-5

$5.30 ea

100 ship on Aug. 6

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2239761
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IRM-01-5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $5.30
10+ $4.80
50+ $4.08

Request a Large Quantity Quote

AC to DC Switching Encapsulated Power Supply PCB Mount 5 Volts 0.2 Amps 1 Watt

5 Volts @ 0.2 Amps

Specifications

  • Output Power (W): 1
  • Size (L x W x H) inches: 1.4 X 0.9 X 0.6
  • Ripple & Noise (mV p-p): 150
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 5%
  • Efficiency: 70%
  • Agency Approvals: UL/CUL/TUV/CE/CB/LPS
  • Frequency Range: 47 ~ 63 Hz
  • Voltage Range: 85 ~ 305 VAC
  • Universal AC input / Full range
  • Compact size
  • Protections: short circuit, over voltage, overload
  • Complies with EN55022 Class B without additional components
  • Cooling by free air convection
  • Isolation Class 3
  • No load power consumption < 0.75 watts
  • PCB Mount
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current0.20 A
Power Rating1 W
FamilyIRM-01
Input Voltage85 VAC to 305 VAC
Efficiency70%
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.025 A
Output Connector TypePC Pins
Number of Outputs1
Size (L" x W" x H")1.33 x 0.87 x 0.59
Minimum Isolation Voltage3000V
Minimum Operating Temperature-30°C
Maximum Operating Temperature85°C
Length1.33 in.
Width0.87 in.
Height0.59 in.
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
ColorBlack
StyleEncapsulated


Report a problem
Suggest a product