Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Switching Encapsulated Power Supply PCB Mount 12 Volts 0.167 Amps 2 Watt

You may also like:
IRM-90-12 IRM-90-12
IRM-90-15 IRM-90-15
IRM-90-24 IRM-90-24
IRM-90-48 IRM-90-48
IRM-90-12ST IRM-90-12ST
IRM-90-15ST IRM-90-15ST
Clearance

$5.10 ea

40 ship on May. 28

TARIFF FREE PRODUCT


  • Jameco Part no.: 2239904
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IRM-02-12
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $5.10
10+ $4.70
25+ $3.59

Request a Large Quantity Quote

AC to DC Switching Encapsulated Power Supply PCB Mount 12 Volts 0.167 Amps 2 Watt

12 Volts @ 0.167 Amps

Specifications

  • Output Power (W): 2
  • Size (L x W x H) inches: 1.4 X 0.9 X 0.6
  • Ripple & Noise (mV p-p): 150
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 0.5%
  • Efficiency: 74%
  • Agency Approvals: UL/CUL/TUV/CE/CB/LPS
  • Frequency Range: 47 ~ 63 Hz
  • Voltage Range: 85 ~ 305 VAC
  • Universal AC input / Full range
  • Compact size
  • Protections: short circuit, over voltage, overload
  • Complies with EN55022 Class B without additional components
  • Cooling by free air convection
  • Isolation Class 3
  • No load power consumption < 0.75 watts
  • PCB mount
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)0.167
Maximum Output Power (W)2
FamilyIRM-02
Input Voltage (VAC)85 to 305
Input Frequency47 to 63
Maximum Input Current (A)0.045
Output Connector TypePC Pin
Number of Outputs1
Size (L" x W" x H")1.33 x 0.87 x 0.59
Efficiency (%)74
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)85
Length (inch)1.33
Width (inch)0.87
Height (inch)0.59
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
ColorBlack
StyleEncapsulated


Report a problem
Suggest a product