AC to DC Switching Encapsulated Power Supply PCB Mount 15 Volts 0.133 Amps 2 Watt

You may also like:
IRM-20-12 IRM-20-12
IRM-60-24ST IRM-60-24ST
IRM-05-5 IRM-05-5
IRM-30-24ST IRM-30-24ST
IRM-30-12 IRM-30-12
IRM-03-12 IRM-03-12

$5.10 ea

36 ship on Oct. 15
Factory Stock - Ships on Oct. 22

TARIFF FREE PRODUCT


  • Jameco Part no.: 2239912
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IRM-02-15
  • Jameco Catalog
# of units Price
1+ $5.10
10+ $4.67
25+ $4.05

Request a Large Quantity Quote

AC to DC Switching Encapsulated Power Supply PCB Mount 15 Volts 0.133 Amps 2 Watt

15 Volts @ 0.133 Amps

Specifications

  • Output Power (W): 2
  • Size (L x W x H) inches: 1.4 X 0.9 X 0.6
  • Ripple & Noise (mV p-p): 200
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 0.5%
  • Efficiency: 75%
  • Agency Approvals: UL/CUL/TUV/CE/CB/LPS
  • Frequency Range: 47 ~ 63 Hz
  • Voltage Range: 85 ~ 305 VAC
  • Universal AC input / Full range
  • Compact size
  • Protections: short circuit, over voltage, overload
  • Complies with EN55022 Class B without additional components
  • Cooling by free air convection
  • Isolation Class 3
  • No load power consumption < 0.75 watts
  • PCB mount
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)0.133
Maximum Output Power (W)2
FamilyIRM-02
Input Voltage (VAC)85 to 305
Input Frequency47 to 63
Maximum Input Current (A)0.045
Output Connector TypePC Pin
Number of Outputs1
Efficiency (%)75
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)85
Length (inch)1.33
Width (inch)0.87
Height (inch)0.59
Agency ApprovalsUL/CUL/TUV/CB/CE
ColorBlack
StyleEncapsulated


Report a problem
Suggest a product