AC to DC Power Supply Encapsulated Single Output 12 Volts 0.42 Amps 5.04 Watts

You may also like:
IRM-10-12 IRM-10-12
IRM-20-12 IRM-20-12
IRM-60-24ST IRM-60-24ST
IRM-30-12ST IRM-30-12ST
IRM-30-24ST IRM-30-24ST
IRM-05-5 IRM-05-5
IRM-10-5 IRM-10-5

$6.80 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2193141
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IRM-05-12
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $6.80
10+ $6.20

Request a Large Quantity Quote

AC to DC Power Supply Encapsulated Single Output 12 Volts 0.42 Amps 5.04 Watts

12 Volts @ 0.42 Amps

Specifications

  • Output Power (W): 5.04
  • Size (L x W x H) inches: 1.8 X 1 X 0.85
  • Ripple & Noise (mV p-p): 200
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 0.3%
  • Efficiency: 75%
  • Agency Approvals: UL/CUL/CB/CE/TUV
  • Universal AC input / Full range
  • Compact size
  • Cooling by free air convection
  • Protections: short circuit, overload, over voltage
  • Class II isolation
  • No load power consumption <0.1W
  • 100% full load burn in test
  • High reliability
  • 3 year warranty


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)0.42
Maximum Output Power (W)5.04
FamilyIRM-05
Input Voltage (VAC)85 to 264
Input Frequency47 to 440
Maximum Input Current (A)0.12
Output Connector TypePC Pin
Number of Outputs1
Size (L" x W" x H")1.8 x 1 x 0.85
Efficiency (%)75
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)1.8
Width (inch)1
Height (inch)0.85
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
ColorBlack
StyleEncapsulated


Report a problem
Suggest a product