AC to DC Power Supply Encapsulated Single Output 24 Volts 0.23 Amps 5.52 Watts

You may also like:
IRM-10-24 IRM-10-24
IRM-20-12 IRM-20-12
IRM-60-24ST IRM-60-24ST
IRM-30-12ST IRM-30-12ST
IRM-30-24ST IRM-30-24ST
IRM-05-5 IRM-05-5
IRM-10-5 IRM-10-5
SPECIAL PRICING

$6.80 ea

25% discount applied in cart

50 ship on Jan. 25

TARIFF FREE PRODUCT


  • Jameco Part no.: 2193168
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IRM-05-24
  • HTS code: 8504406012
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $6.80
5+ $6.20
15+ $4.80

Request a Large Quantity Quote

AC to DC Power Supply Encapsulated Single Output 24 Volts 0.23 Amps 5.52 Watts

24 Volts @ 0.23 Amps

Specifications

  • Output Power (W): 5.52
  • Size (L x W x H) inches: 1.8 X 1 X 0.85
  • Ripple & Noise (mV p-p): 200
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 0.3%
  • Efficiency: 77%
  • Agency Approvals: UL/CUL/CB/CE/TUV
  • Universal AC input / Full range
  • Compact size
  • Cooling by free air convection
  • Protections: short circuit, overload, over voltage
  • Class II isolation
  • No load power consumption <0.1W
  • 100% full load burn in test
  • High reliability
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)0.23
Maximum Output Power (W)5.52
FamilyIRM-05
Input Voltage (VAC)85 to 264
Input Frequency47 to 440
Maximum Input Current (A)0.12
Output Connector TypePC Pin
Number of Outputs1
Size (L" x W" x H")1.8 x 1 x 0.85
Efficiency (%)77
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)1.8
Width (inch)1
Height (inch)0.85
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
ColorBlack
StyleEncapsulated


Report a problem
Suggest a product