*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $8.20 |
10+ | $7.40 |
25+ | $6.66 |
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 0.85 A |
Power Rating | 10.2 W |
Family | IRM-10 |
Input Voltage | 85 VAC to 264 VAC |
Efficiency | 82% |
Input Frequency | 47 Hz to 440 Hz |
Maximum Input Current | 0.25 A |
Output Connector Type | PC Pins |
Number of Outputs | 1 |
Minimum Isolation Voltage | 3000V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Length | 1.8 in. |
Width | 1 in. |
Height | 0.85 in. |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Color | Black |
Style | Encapsulated |