*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $10.30 |
10+ | $9.30 |
25+ | $8.37 |
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 4 A |
Power Rating | 20 W |
Family | IRM-20 |
Input Voltage | 85 VAC to 264 VAC |
Efficiency | 79% |
Input Frequency | 47 Hz to 440 Hz |
Maximum Input Current | 0.6 A |
Output Connector Type | PC Pins |
Number of Outputs | 1 |
Minimum Isolation Voltage | 3000V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Length | 2.06 in. |
Width | 1.07 in. |
Height | 0.94 in. |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Color | Black |
Style | Encapsulated |