Miniature AC-DC Module type Power Supply 24 Volts 1.3 Amps 31.2 Watts 4-Pin PC Mount

You may also like:
IRM-05-5 IRM-05-5
IRM-20-12 IRM-20-12
IRM-30-12ST IRM-30-12ST
IRM-03-5 IRM-03-5
IRM-10-5 IRM-10-5
IRM-01-5 IRM-01-5

$12.50 ea

39 ship on Sep. 16
Factory Stock - Ships on Sep. 23

TARIFF FREE PRODUCT


  • Jameco Part no.: 2218636
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IRM-30-24
  • Jameco Catalog
# of units Price
1+ $12.50
10+ $11.42
25+ $9.95

Request a Large Quantity Quote

Miniature AC-DC Module type Power Supply 24 Volts 1.3 Amps 31.2 Watts

    24 Volts @ 1.3 Amps

    Specifications

  • Output Power (W): 31.2
  • Ripple & Noise (mV p-p): 240
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 0.5%
  • Efficiency: 88.5%
  • Size (L x W x H) inches: 2.7 X 1.5 X 0.9
  • Universal AC input / Full range
  • Compact Size
  • Protections: short circuit, over voltage, overload
  • Cooling by free air convection
  • 100% full load burn-in test
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)1.3
Maximum Output Power (W)31
FamilyIRM-30
Input Voltage (VAC)85 to 264
Input Frequency47 to 440
Maximum Input Current (A)0.75
Output Connector TypePC PIn
Number of Outputs1
Efficiency (%)88.5
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)2.74
Width (inch)1.54
Height (inch)0.94
Agency ApprovalsUL/CUL/TUV/CB/CE
ColorBlack
StyleEncapsulated


Report a problem
Suggest a product