Email [email protected] for Product Availability
*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $16.00 |
5+ | $14.50 |
25+ | $13.05 |
Specification | Value |
---|---|
Output Voltage | 24 VDC |
Output Current | 1.30 A |
Power Rating | 31 W |
Family | IRM-30 |
Input Voltage | 85 VAC to 264 VAC |
Efficiency | 88.5% |
Input Frequency | 47 Hz to 440 Hz |
Maximum Input Current | 0.75 A |
Output Connector Type | Screw Terminal Block |
Number of Outputs | 1 |
Minimum Isolation Voltage | 3000V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Length | 3.58 in. |
Width | 1.56 in. |
Height | 1.12 in. |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Color | Black |
Style | Encapsulated |