MEAN WELL IRM-30-48

You may also like:
IRM-90-15 IRM-90-15
MEAN WELL
IRM-90-24 IRM-90-24
MEAN WELL
IRM-90-48 IRM-90-48
MEAN WELL
IRM-90-24ST IRM-90-24ST
MEAN WELL
IRM-90-48ST IRM-90-48ST
MEAN WELL
IRM-20-12 IRM-20-12
MEAN WELL

$14.10 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2218644
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IRM-30-48
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $14.10
5+ $12.80
25+ $11.52

Request a Large Quantity Quote

Miniature AC-DC Module type Power Supply 48 Volts 0.63 Amps 30.2 Watts

48 Volts @ 0.63 Amps

Specifications

  • Output Power (W): 30.2
  • Ripple & Noise (mV p-p): 300
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 0.5%
  • Efficiency: 90%
  • Size (L x W x H) inches: 2.7 X 1.5 X 0.9
  • Universal AC input / Full range
  • Compact Size
  • Protections: short circuit, over voltage, overload
  • Cooling by free air convection
  • 100% full load burn-in test
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current0.63 A
Power Rating30 W
FamilyIRM-30
Input Voltage85 VAC to 264 VAC
Efficiency90%
Input Frequency47 Hz to 440 Hz
Maximum Input Current0.75 A
Output Connector TypePC Pins
Number of Outputs1
Minimum Isolation Voltage3000V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Length2.74 in.
Width1.54 in.
Height0.94 in.
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
ColorBlack
StyleEncapsulated


Report a problem
Suggest a product