Miniature AC-DC Module type Power Supply 5 Volts 6 Amps 30 Watts Screw Terminal IO

You may also like:
IRM-05-5 IRM-05-5
IRM-20-12 IRM-20-12
IRM-30-12ST IRM-30-12ST
IRM-03-5 IRM-03-5
IRM-10-5 IRM-10-5
IRM-01-5 IRM-01-5

$14.40 ea

Factory Stock - Ships on Aug. 26

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2218652
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IRM-30-5ST
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $14.40
10+ $13.15

Request a Large Quantity Quote

Miniature AC-DC Module type Power Supply 5 Volts 6 Amps 30 Watts

5 Volts @ 6 Amps

Specifications

  • Output Power (W): 30
  • Ripple & Noise (mV p-p): 120
  • Load Regulation (±): 1%
  • Line Regulation (±): 0.5%
  • Efficiency: 83%
  • Size (L x W x H) inches: 3.5 X 1.6 X 11
  • Universal AC input / Full range
  • Compact Size
  • Protections: short circuit, over voltage, overload
  • Cooling by free air convection
  • 100% full load burn-in test
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)6
Maximum Output Power (W)30
FamilyIRM-30
Input Voltage (VAC)85 to 264
Input Frequency47 to 440
Maximum Input Current (A)0.75
Output Connector TypeScrew Terminal
Number of Outputs1
Efficiency (%)83
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)3.58
Width (inch)1.56
Height (inch)1.12
Agency ApprovalsUL/CUL/TUV/CB/CE
ColorBlack
StyleEncapsulated


Report a problem
Suggest a product