*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $13.10 |
10+ | $11.90 |
20+ | $9.95 |
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 3.8 A |
Power Rating | 45.6 W |
Family | IRM-45 |
Input Voltage | 85 VAC to 264 VAC |
Efficiency | 87.5% |
Input Frequency | 47 Hz to 440 Hz |
Maximum Input Current | 1.5 A |
Output Connector Type | PC Pin |
Number of Outputs | 1 |
Size (L" x W" x H") | 3.43 x 2.05 x 1.16 |
Minimum Isolation Voltage | 3000V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Product Length | 3.43 in. |
Width | 2.05 in. |
Height | 1.16 in. |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Color | Black |
Style | Encapsulated |