*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $14.60 |
5+ | $13.30 |
25+ | $11.97 |
Specification | Value |
---|---|
Output Voltage | 15 VDC |
Output Current | 3 A |
Power Rating | 45 W |
Family | IRM-45 |
Input Voltage | 85 VAC to 264 VAC |
Efficiency | 88.5% |
Input Frequency | 47 Hz to 440 Hz |
Maximum Input Current | 1.5 A |
Output Connector Type | PC Pins |
Number of Outputs | 1 |
Minimum Isolation Voltage | 3000V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Length | 3.43 in. |
Width | 2.05 in. |
Height | 1.16 in. |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Color | Black |
Style | Encapsulated |