MEAN WELL IRM-60-5ST

You may also like:
IRM-90-15 IRM-90-15
MEAN WELL
IRM-90-24 IRM-90-24
MEAN WELL
IRM-90-48 IRM-90-48
MEAN WELL
IRM-90-24ST IRM-90-24ST
MEAN WELL
IRM-90-48ST IRM-90-48ST
MEAN WELL
IRM-20-12 IRM-20-12
MEAN WELL

$18.10 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2224884
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IRM-60-5ST
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $18.10
5+ $16.40
25+ $14.76

Request a Large Quantity Quote

5V 10A 50W Single Output AC-DC Encapsulated Power Supply (Screw terminal style)

5 Volts @ 10 Amps

IRM-60 is a 60W miniature AC-DC module-type power supply ready to be soldered onto the PCB boards of various kinds of electronic instruments or industrial automation equipment. This product allows the universal input voltage range of 85-264VAC. The 94V-0 flame retardant plastic case and the fully-potted silicone enhance the heat dissipation and meet the anti-vibration demand up to 5G, while also providing the fundamental resistance to dust and moisture.

Features:

  • Universal AC input/full range
  • Compact size
  • Cooling by free air convection
  • Isolation Class II
  • No load power consumption < 0.1W
  • Pass LPS (except 5V)
  • 100% full load burn-in test
  • High reliability
  • 3 year warranty

Applications:

  • Industrial electrical equipment
  • Mechanical equipment
  • Factory automation equipment
  • Handheld electronic device


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current10 A
Power Rating50 W
FamilyIRM-60
Input Voltage85 VAC to 264 VAC
Efficiency84%
Input Frequency47 Hz to 440 Hz
Maximum Input Current1.8 A
Output Connector TypeScrew Terminal Block
Number of Outputs1
Minimum Isolation Voltage3000V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
Length4.29 in.
Width2.05 in.
Height1.32 in.
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
ColorBlack
StyleEncapsulated


Report a problem
Suggest a product