*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 6.7 A |
Power Rating | 80.4 W |
Family | IRM-90 |
Input Voltage | 80 VAC to 305 VAC |
Efficiency | 92% |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 1.9 A |
Output Connector Type | PC Pin |
Number of Outputs | 1 |
Size (L" x W" x H") | 3.43 x 2.05 x 1.16 |
Minimum Isolation Voltage | 4000V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 80°C |
Product Length | 3.43 in. |
Width | 2.05 in. |
Height | 1.16 in. |
Agency Approvals | UL, CUL, CB, CE, EN, EAC, DEKRA |
Color | Black |
Style | Encapsulated |