Compact Green Power Module Encapsulated 12V 6.7A 80W PCB Mount Screw Terminal

You may also like:
IRM-20-12 IRM-20-12
IRM-60-24ST IRM-60-24ST
IRM-30-12ST IRM-30-12ST
IRM-30-24ST IRM-30-24ST
IRM-05-5 IRM-05-5
IRM-10-5 IRM-10-5

$24.70 ea

21 In Stock

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2307975
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IRM-90-12ST
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $24.70
5+ $22.50
25+ $19.95

Request a Large Quantity Quote

Compact Green Power Module Encapsulated 12V 6.7A 80.4W PCB Mount Screw Terminal

Output: 12 Volts DC @ 6.7 Amps

Features

  • Compact Module Size: 3.43" x 2.05"
  • PCB screw terminal version
  • No load power consumption <0.21W
  • EMI EN55032 Class B without additional components
  • Wide operating temperature range: -30 to 80°C
  • Protections: Short circuit, overload, over voltage
  • Cooling by free air convection
  • Isolation Class II
  • Over voltage category III
  • Operating altitude up to 4000 meters
  • 3 year warranty

Specifications

  • Output Voltage: 12 VDC
  • Output Current: 6.7 A (convection); 7.37 A (peak, 10 sec.)
  • Rated Power: 80.4 W (convection); 88.4 W (peak, 10 sec.)
  • Universal AC Input Voltage Range: 80 to 305 VAC @ 47 to 63 Hz; 1.9A/115VAC (1.1A/230VAC)
  • Efficiency (typ.): 92%
  • Agency Approvals: UL, CUL, CB, CE, DEKRA, EN, EAC
  • Size: 4.29 "L x 2.05"W x 1.32"H (109 x 52 x 33.5 mm)

Applications

  • Industrial electrical equipment
  • Mechanical equipment
  • Factory automation equipment
  • Handheld electronic device


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current6.70 A
Power Rating80.4 W
FamilyIRM-90
Input Voltage80 VAC to 305 VAC
Efficiency92%
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.9 A
Output Connector TypeScrew Terminal Block
Number of Outputs1
Size (L" x W" x H")4.29 x 2.05 x 1.32
Minimum Isolation Voltage4000V
Minimum Operating Temperature-30°C
Maximum Operating Temperature80°C
Length4.29 in.
Width2.05 in.
Height1.32 in.
Agency ApprovalsUL, CUL, CB, CE, EN, EAC, DEKRA
ColorBlack
StyleEncapsulated


Report a problem
Suggest a product