MEAN WELL IRM-90-48

You may also like:
IRM-90-15 IRM-90-15
MEAN WELL
IRM-90-24 IRM-90-24
MEAN WELL
IRM-90-24ST IRM-90-24ST
MEAN WELL
IRM-90-48ST IRM-90-48ST
MEAN WELL
IRM-20-12 IRM-20-12
MEAN WELL
IRM-60-24ST IRM-60-24ST
MEAN WELL
New Product

$25.50 ea

Call 1-800-831-4242 for availability

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2307967
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IRM-90-48
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $25.50
5+ $23.20
25+ $20.88

Request a Large Quantity Quote

Compact Green Power Module Encapsulated 48V 1.88A 90W PCB Chassis Mount

Output: 48 Volts DC @ 1.88 Amps

Features

  • Compact Module Size: 3.43" x 2.05"
  • PCB chassis mounting version
  • No load power consumption <0.21W
  • EMI EN55032 Class B without additional components
  • Wide operating temperature range: -30 to 80°C
  • Protections: Short circuit, overload, over voltage
  • Cooling by free air convection
  • Isolation Class II
  • Over voltage category III
  • Operating altitude up to 4000 meters
  • 3 year warranty

Specifications

  • Output Voltage: 48 VDC
  • Output Current: 1.88 A (convection); 2.07 A (peak, 10 sec.)
  • Rated Power: 90.2 W (convection); 99.2 W (peak, 10 sec.)
  • Universal AC Input Voltage Range: 80 to 305 VAC @ 47 to 63 Hz; 1.9A/115VAC (1.1A/230VAC)
  • Efficiency (typ.): 93%
  • Agency Approvals: UL, CUL, CB, CE, DEKRA, EN, EAC
  • Size: 3.43"L x 2.05"W x 1.16"H (87 x 52 x 29.5 mm)

Applications

  • Industrial electrical equipment
  • Mechanical equipment
  • Factory automation equipment
  • Handheld electronic device


Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current1.88 A
Power Rating90.2 W
FamilyIRM-90
Input Voltage80 VAC to 305 VAC
Efficiency93%
Input Frequency47 Hz to 63 Hz
Maximum Input Current1.9 A
Output Connector TypePC Pins
Number of Outputs1
Minimum Isolation Voltage4000V
Minimum Operating Temperature-30°C
Maximum Operating Temperature80°C
Length3.43 in.
Width2.05 in.
Height1.16 in.
Agency ApprovalsUL, CUL, CB, CE, EN, EAC, DEKRA
ColorBlack
StyleEncapsulated


Report a problem
Suggest a product