*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $27.40 |
5+ | $24.90 |
25+ | $22.41 |
Specification | Value |
---|---|
Output Voltage | 48 VDC |
Output Current | 1.88 A |
Power Rating | 90.2 W |
Family | IRM-90 |
Input Voltage | 80 VAC to 305 VAC |
Efficiency | 93% |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 1.9 A |
Output Connector Type | Screw Terminal Block |
Number of Outputs | 1 |
Size (L" x W" x H") | 4.29 x 2.05 x 1.32 |
Minimum Isolation Voltage | 4000V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 80°C |
Length | 4.29 in. |
Width | 2.05 in. |
Height | 1.32 in. |
Agency Approvals | UL, CUL, CB, CE, EN, EAC, DEKRA |
Color | Black |
Style | Encapsulated |