Infineon Technologies IRSM505--035DA

You may also like:
L298N L298N
STMicroelectronics
L297 L297
STMicroelectronics
L293DNE L293DNE
National Semiconductor
KAE-T0V10-SO KAE-T0V10-SO
Saelig-Kerr
A3958SB A3958SB
Major Brands
AH5775-P-B AH5775-P-B
Diodes Incorporated
Clearance

$3.95 ea

10 In Stock


  • Jameco Part no.: 2328391
  • Manufacturer: Infineon Technologies
  • Manufacturer no.: IRSM505--035DA
  • HTS code: 8542310000
  • Web Exclusive
# of units Price
1+ $3.95
10+ $3.59

Request a Large Quantity Quote

Half Bridge (3) Driver AC Motors UMOS 23-DIP

Specifications

  • Series: µPM™-DIP
  • Output Configuration: Half Bridge (3)
  • Applications: AC Motors
  • Interface: Logic
  • Load Type: Inductive
  • Technology: UMOS
  • Rds On (Typ): 1.8 Ohm
  • Current - Output / Channel: 2.1 A
  • Current - Peak Output: 15 A
  • Voltage - Supply: 13.5 V to 16.5 V
  • Voltage - Load: 400 V (Max)
  • Operating Temperature: -40°C to 150°C (TJ)
  • Features: Bootstrap Circuit
  • Fault Protection: UVLO
  • Mounting Type: Through Hole
  • Package: 32-PowerDIP Module, 23 Leads
  • Base Number: IRSM505


Report a problem
Suggest a product
Specification Value
PackagePowerDIP-32
Maximum Operating Current15 A
Minimum Input Voltage13.5 V
Input Voltage-
Maximum Input Voltage16.5 V
Product TypeIntegrated Power Module
Minimum Operating Temperature-40°C
Maximum Operating Temperature150°C
MountingThrough Hole
Pins22
FamilyIRSM505
Width12 mm
Length29 mm


Report a problem
Suggest a product