Cable Monitor Power Adapter 1 Foot Protected Plug & Shrouded Guard Plug

You may also like:
2500.072 2500.072
5160.096 5160.096
1062.079 1062.079
9657.079 9657.079
1090.072 1090.072
2380.072 2380.072

$2.49 ea

Price Reduced

111 ship on Jun. 17


  • Jameco Part no.: 177448
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: IS011+IS013-R
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.49
5+ $2.25
25+ $1.95

Request a Large Quantity Quote

1 Foot 3-Conductor Computer Monitor Power Adapter Cord

Features:
  • 3-conductor 150/386 plugs
  • Shrouded guard plug
  • Wire gauge: 18 AWG
  • Voltage rating: 300V
  • Operating temperature: -20°C to +60°C
  • Cord type: SVT
  • Color: Black
  • Approvals: UL/CSA

    Report a problem
    Suggest a product
  • Specification Value
    TypeMonitor Power Cord Adapter
    1st ConnectorIEC 60320 C14 (Type E)
    2nd ConnectorNEMA 5-15R
    Cord TypeSVT
    Wire Gauge (AWG)18 AWG
    Number of Conductors3
    ShieldingUnshielded
    Length (feet)1
    CertificationsUL, CSA
    Jacket ColorBlack
    Voltage Rating125V
    Current Rating15A
    Operating Temperature-20°C to +60°C
    Weight (lbs.)0.16


    Report a problem
    Suggest a product