SRAM Chip ASynchronous Single 5 Volt 64K-bit 8K x 8 10ns 28-Pin SOJ

ISSI Rohs logo
IS61C64AL-10JLI
You may also like:
62256LP-70 62256LP-70
Major Brands
71V424L-10PH 71V424L-10PH
Renesas Technology
AW12M7218BLH9M AW12M7218BLH9M
ATP Electronics
CY7C199-35PC CY7C199-35PC
Major Brands
2114N 2114N
Major Brands
5101 5101
Major Brands

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1862091">Substitute Products

  • Jameco Part no.: 1862091
  • Manufacturer: ISSI
  • Manufacturer no.: IS61C64AL-10JLI
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542218091
    • Electronics Parts Locator
# of units Price
20+ $2.35
100+ $2.05
200+ $1.81

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
SRAM Chip ASynchronous Single 5 Volt 64K-bit 8K x 8 10ns 28-Pin SOJ

Report a problem
Suggest a product
Specification Value
Configuration8K X 8
Access Time-Max (tACC) (ns)10
SRAM TypeSTANDARD SRAM
Number of Terminals28
PackageSOJ
Maximum Operating Temperature85°C
Minimum Operating Temperature-40°C
Temperature GradeINDUSTRIAL
Maximum Input Voltage5.5 V
Minimum Input Voltage4.5 V
Input Voltage5 V
Terminal FormJ BEND
JESD-30 CodeR-PDSO-J28
Length18.415 mm
Memory Density65536 bit
Memory Width8
Number of Functions1
Number of Words (words)8192
Number of Words Code8000
Operating ModeASYNCHRONOUS
Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Seated Plane Height3.56 mm
Surface MountYES
Terminal Pitch1.27 mm
Terminal PositionDUAL
Width7.62 mm
Parallel/SerialPARALLEL
TechnologyCMOS


Report a problem
Suggest a product