SRAM Chip ASynchronous Single 3.3 Volt 1M-bit 64K x 16 10ns 44-Pin TSOP-II

ISSI Rohs logo
IS61LV6416-10TL
You may also like:
62256LP-70 62256LP-70
71V424L-10PH 71V424L-10PH
CY7C199-35PC CY7C199-35PC
2114N 2114N
5101 5101
6116P-3 6116P-3

$2.75 ea

2 ship on May. 24


  • Jameco Part no.: 1862331
  • Manufacturer: ISSI
  • Manufacturer no.: IS61LV6416-10TL
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542218091
    • Electronics Parts Locator
# of units Price
20+ $2.75
100+ $2.39
500+ $2.12

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
SRAM Chip ASynchronous Single 3.3 Volt 1M-bit 64K x 16 10ns 44-Pin TSOP-II

Report a problem
Suggest a product
Specification Value
Configuration64K X 16
Access Time-Max (tACC) (ns)10
SRAM TypeSTANDARD SRAM
Number of Terminals44
PackageTSOP2
Maximum Operating Temperature70°C
Minimum Operating Temperature0°C
Temperature GradeCOMMERCIAL
Maximum Input Voltage3.63 V
Minimum Input Voltage3.135 V
Input Voltage3.3 V
Terminal FormGULL WING
JESD-30 CodeR-PDSO-G44
Length18.415 mm
Memory Density1048576 bit
Memory Width16
Number of Functions1
Number of Words (words)65536
Number of Words Code64000
Operating ModeASYNCHRONOUS
Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Seated Plane Height1.2 mm
Surface MountYES
Terminal Pitch0.8 mm
Terminal PositionDUAL
Width10.16 mm
Parallel/SerialPARALLEL
Lead FreeYES
TechnologyCMOS
JESD-97 Codee3


Report a problem
Suggest a product