SRAM Chip ASynchronous Single 3.3 Volt 8M-bit 512K x 16 55ns 48-Pin Mini-BGA

ISSI Rohs logo
IS62WV51216BLL-55BLI
You may also like:
62256LP-70 62256LP-70
71V424L-10PH 71V424L-10PH
CY7C199-35PC CY7C199-35PC
2114N 2114N
5101 5101
6116P-3 6116P-3

$16.19 ea

Call 1-800-831-4242


  • Jameco Part no.: 1862606
  • Manufacturer: ISSI
  • Manufacturer no.: IS62WV51216BLL-55BLI
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542218091
    • Electronics Parts Locator
# of units Price
5+ $16.19
25+ $14.59
50+ $13.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
SRAM Chip ASynchronous Single 3.3 Volt 8M-bit 512K x 16 55ns 48-Pin Mini-BGA

Report a problem
Suggest a product
Specification Value
Configuration512K X 16
Access Time-Max (tACC) (ns)55
SRAM TypeSTANDARD SRAM
Number of Terminals48
PackageTFBGA
Maximum Operating Temperature85°C
Minimum Operating Temperature-40°C
Temperature GradeINDUSTRIAL
Maximum Input Voltage3.6 V
Minimum Input Voltage2.5 V
Input Voltage3 V
Terminal FormBALL
JESD-30 CodeR-PBGA-B48
Length8.7 mm
Memory Density8388608 bit
Memory Width16
Number of Functions1
Number of Words (words)524288
Number of Words Code512000
Operating ModeASYNCHRONOUS
Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Seated Plane Height1.2 mm
Surface MountYES
Terminal Pitch0.75 mm
Terminal PositionBOTTOM
Width7.2 mm
Parallel/SerialPARALLEL
Lead FreeYES
TechnologyCMOS
JESD-97 Codee1


Report a problem
Suggest a product