Isolated Module DC-DC Converter 3.3V 1.3A Output 18V to 36Vin

You may also like:
RSDW20UW-12 RSDW20UW-12
MEAN WELL
RDDW20UW-12 RDDW20UW-12
MEAN WELL
ISX0624S12 ISX0624S12
XP POWER LIMITED
UHE-15/2000-Q48-C UHE-15/2000-Q48-C
Murata
NDL4809SC NDL4809SC
Murata
DKE10A-12 DKE10A-12
MEAN WELL
Clearance

$19.95 ea

8 In Stock


  • Jameco Part no.: 2322703
  • Manufacturer: XP POWER LIMITED
  • Manufacturer no.: ITX2403SA
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $19.95
5+ $18.95

Request a Large Quantity Quote

Isolated Module DC-DC Converter 3.3V 1.3A Output 18V to 36Vin

Specifications

  • Series: ITX (6W)
  • Type: Isolated Module
  • Number of Outputs: 1
  • Voltage - Output 1: 3.3 V
  • Current - Output (Max): 1.3 A
  • Power (Watts): 6 W
  • Voltage - Input (Min): 18 V
  • Voltage - Input (Max): 36 V
  • Applications: ITE (Commercial)
  • Features: SCP
  • Operating Temperature: -40°C to 65°C
  • Efficiency: 78%
  • Mounting Type: Through Hole
  • Package: 8-SIP Module, 5 Leads
  • Size: 0.86" L x 0.36" W x 0.44" H (21.9 mm x 9.2 mm x 11.2 mm)
  • Voltage - Isolation: 1.5 kV


Report a problem
Suggest a product
Specification Value
Output Voltage3.3 VDC
Output Current1.30 A
Power Rating6 W
Additional Output Voltages (VDC)n/a
Input Voltage Range18 VDC to 36 VDC
Input Voltage24 VDC
Maximum Input Current0.229 A
Output Connector TypePC Pins
Pins5
Number of Outputs1
FamilyITX
Product TypeDC-DC Converter
Efficiency78%
Minimum Operating Temperature-40°C
Maximum Operating Temperature65°C
Length0.86 in.
Width0.36 in.
Height0.44 in.
Agency ApprovalsUL, CSA, EN
ColorBlack
TypeIsolated


Report a problem
Suggest a product