4 Inch Reinforced Jumper Wires 2 Each of 5 Colors Stranded Wire 300 Volt 24 AWG

You may also like:
FS150-20 FS150-20
Jameco Valuepro
WJW-60B-R WJW-60B-R
Jameco Valuepro
WJW-70B-5 WJW-70B-5
Jameco Valuepro
RS002C RS002C
Dagu HiTech Electronic
WJW009N WJW009N
Velleman
FIT0365 FIT0365
DFRobot
WJW-60P-R WJW-60P-R
Jameco Valuepro
Price Reduced

$3.95 ea

129 In Stock
More Available – 14 weeks


  • Jameco Part no.: 126342
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: J-100-R
  • HTS code: 7614905000
  • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29

Request a Large Quantity Quote

10 Piece Reinforced Jumper Wires

Features:

  • Length: 100mm (3.94")
  • 24 AWG
  • Rated: 300V
  • Reinforced pin ends for durability
  • 10 pack assortment
  • Colors: (2 each) Yellow, White, Red, Black, Blue


    Report a problem
    Suggest a product
  • Specification Value
    Product TypeJumper Wire
    Wire Gauge (AWG)24
    GenderM-M
    Length4 in.
    Number of Wires10
    ColorBlack, Blue, Red, White, Yellow


    Report a problem
    Suggest a product