Wire Jumper Reinforced 8 Inchs 300 Volt 24 AWG 2 Each: Yellow White Red Black Blue 24 AWG Stranded Wire

You may also like:
ST-254-MM-30 ST-254-MM-30
Jameco ValuePro
ZW-MM-20-VP ZW-MM-20-VP
Jameco ValuePro
WJW-60B-R WJW-60B-R
Jameco ValuePro
WJW-70B-5 WJW-70B-5
Jameco ValuePro
RS002C RS002C
Dagu HiTech Electronic
WJW009N WJW009N
Velleman
FIT0365 FIT0365
DFRobot
WJW-60P-R WJW-60P-R
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 126325
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: J-200-R
  • HTS code: 7614905000
  • Web Exclusive
# of units Price
1+ $5.95
10+ $4.95
100+ $4.49

Request a Large Quantity Quote

REINFORCED JUMPER WIRES


Features:
  • Length: 200mm (7.87")
  • 24 AWG
  • Rated: 300V
  • Reinforced pin ends for durability
  • 10 pack assortment
  • Colors: (2 each) Yellow, White, Red, Black, Blue


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product