50Ω Straight Panel Mount N-Connector Jack

You may also like:
200-155 200-155
Steren Electronics
G1B235-R G1B235-R
Jameco ValuePro
CH-7820-N-R CH-7820-N-R
Jameco ValuePro
SB-321-R SB-321-R
Jameco ValuePro
J01440A0010 J01440A0010
Telegartner
SMA-F-RA/SMA-2779 SMA-F-RA/SMA-2779
Jameco ValuePro
Clearance

$1.95 ea

8 In Stock


  • Jameco Part no.: 2322991
  • Manufacturer: Telegartner
  • Manufacturer no.: J01021H1078
  • HTS code: 8538907080
  • Web Exclusive

50Ω Straight Panel Mount N-Connector Jack

Specifications

  • Coaxial Connector Type: N Connector
  • Gender: Female
  • Mounting Type: Panel Mount
  • Impedance: 50 Ohm
  • Termination Method: Clamp
  • Body Orientation: Straight
  • Cable Type: RG213/U, RG214/U, RG393/U
  • Operating Frequency: 0 to 11GHz
  • Body Plating: Copper Nickel Alloy, White Bronze
  • Minimum Operating Temperature: -65°C
  • Maximum Operating Temperature: +165°C
  • Contact Material: Beryllium Copper, Bronze, Copper Nickel Lead Alloy
  • Contact Plating: Silver
Alternate Angle

Report a problem
Suggest a product
Specification Value
FamilyN-Type
GenderJack
Body OrientationStraight
Impedance50 Ohm
Contact PlatingSilver
Contact MaterialCopper Bronze
Body PlatingNickel
Body MaterialCopper
Operating Frequency0Hz to 11GHz
Termination MethodCable or Panel


Report a problem
Suggest a product