Specification | Value |
---|---|
Family | RF |
Gender | Male |
Body Orientation | Straight |
Impedance | 50 Ohm |
Contact Plating | Gold |
Contact Material | Beryllium Copper |
Body Plating | Nickel |
Body Material | Brass |
Operating Frequency | 0Hz to 6GHz |
Termination Method | Crimp |
Diameter | 24.2 mm |
Insulation Material | Polytetrafluoroethylene |
Terminate To | Coaxial Cable |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Mounting | Cable Mount |
Length | 31.5 mm |