# of units | Price |
---|---|
15+ | $3.79 |
75+ | $3.29 |
375+ | $2.89 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Contact Form | SPST-NO |
Switch Function | OFF-(ON) |
Actuator Type | Square Button |
Color - Actuator/Cap | Black |
Mounting Style | Through Hole |
Termination Style | PC Pins |
Pins | 4 |
Illumination Type | N/A |