Prototyping PC Circuit Board 13.25"W x 5.0"L

You may also like:
22-516 22-516
00106551 00106551
SB300 SB300
ST1 ST1
(PCB228) (PCB228)
SB400 SB400
Price Reduced

$19.95 ea

11 ship on Oct. 21


  • Jameco Part no.: 21478
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: JE407-R
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $19.95
10+ $17.95

Request a Large Quantity Quote

Prototype PC Circuit Boards 13.25"W x 5.0"L

General Purpose Prototyping Boards Select the prototype board that fits your needs from our comprehensive product listing. Prototyping boards with punched holes are convenient, economical tools for assembling circuit components and trying cost-effective alternatives to custom designs.

Features

  • 0.062" board thickness
  • 0.1" hole spacing
  • 0.08" pad size
  • PCB material epoxy glass
  • Size: 5"L x 13.25" W
  • Pad per hole circuit pattern
  • Hole Pads: Plated surface
  • Number of Holes x Dia: 6063 x .038"
  • Number of Mounting Holes x Dia: 8 x .120"
  • Weight: 0.28 lbs.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product