Fuseholder In-Line 22AWG 3"x 1.25"x.25" Fuse

You may also like:
GFS703-R GFS703-R
03540921ZXBL 03540921ZXBL
3453LF2A 3453LF2A
312.75 312.75
0354001GY 0354001GY
HKP-EH-HH HKP-EH-HH
1A1907-06 1A1907-06

$0.79 ea

2,523 ship on Jan. 28
More Available – 13 weeks


  • Jameco Part no.: 109322
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: JEF-702B-R
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.75
100+ $0.69
500+ $0.65

Request a Large Quantity Quote

22AWG 1.25"x0.25" In-Line Fuse Holder

Features

  • Wire Length: 3in
  • Body Length: 2.4in



    Report a problem
    Suggest a product
  • Specification Value
    MountingIn Line
    Fuse Type1/4" x 1-1/4"
    Number of Fuses1
    Current Rating15
    Voltage Rating32 VDC/125 VAC
    Termination22 AWG Wires


    Report a problem
    Suggest a product