Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Fuse Holder In-Line 14AWG for 1 1/4'' x 1/4'' Fuse

You may also like:
HMJ-LESS-FUSE HMJ-LESS-FUSE
9435-1/2 9435-1/2
03420012HX040 03420012HX040
HLQ-1-6/10* HLQ-1-6/10*
01110510Z 01110510Z
01550120ZXU 01550120ZXU
2203-R 2203-R

$2.25 ea

163 ship on Oct. 28
More Available – 13 weeks


  • Jameco Part no.: 108792
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: JEF-702RB-R
  • HTS code: 8536695050
  • Electronics Parts Locator
# of units Price
1+ $2.25
10+ $1.95
100+ $1.75
500+ $1.59
1000+ $1.49

Request a Large Quantity Quote

1.25" x 0.25" In-Line Fuse Holder

Features

  • Wire Size: 14AWG
  • Body Length: 2.5in
  • Will work with 5 x 20 mm Fuse

    Report a problem
    Suggest a product
  • Specification Value
    MountingIn Line
    Fuse Type1/4" x 1-1/4"
    Number of Fuses1
    Current Rating15 A
    Voltage Rating32 VDC/125 VAC
    Termination14 AWG Wires


    Report a problem
    Suggest a product