Precision 5-Diopter Magnifying Lamp 22 Watt

You may also like:
LED-645 LED-645
LED-210 LED-210
LED-1000 LED-1000
LUX-400W LUX-400W
LED-695 LED-695
VTLAMP11BU VTLAMP11BU

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 197456
  • Manufacturer: Xytronic Industries
  • Manufacturer no.: JF-22CB
  • HTS code: 8205599000
  • Web Exclusive
# of units Price
1+ $79.95
5+ $71.95
25+ $64.95

Request a Large Quantity Quote

Precision 5-Diopter Magnifying Lamp

Designed with a magnifying lens on an illuminated ring offering 5 times enlargement.

Features

  • 5" diameter, 5-diopter magnifying lens
  • 40" arm extension
  • Built-in springs and stabilizers
  • Accepts 22W fluorescent tubes (1 included)
  • Power requirement: 110VAC @ 60Hz
  • Length of cord and plug: 70.8"
  • Weight: 7.1 lbs.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product