# of units | Price |
---|---|
1+ | $4.49 |
10+ | $3.95 |
50+ | $3.55 |
100+ | $3.19 |
250+ | $2.95 |
Specification | Value |
---|---|
Voltage Rating | 12 VDC |
Height | 60 mm |
Width | 60 mm |
Depth | 25 mm |
Air Flow (CFM) | 17.6 |
Bearing | Sleeve |
Current Rating | 200 mA |
Agency Approvals | UL |
Noise (dBA) | 31.5 |
Termination | 7" Wires |
Power Rating | 2.4 W |