Jamicon Corporation JF0625B2M-005-065R

You may also like:
SC60-W2 SC60-W2
Jameco ValuePro
SCREW-8825-S SCREW-8825-S
Jameco ValuePro
SCREW-8825 SCREW-8825
Jameco ValuePro
JF0825B2H-R JF0825B2H-R
Jamicon Corporation
KD2412PMSX-6A KD2412PMSX-6A
Sunon
EE92252B1-0000-A99 EE92252B1-0000-A99
Sunon
MF40202V2-10000-A99 MF40202V2-10000-A99
Sunon

$9.95 ea

376 In Stock
More Available – 16 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 189861
  • Manufacturer: Jamicon Corporation
  • Manufacturer no.: JF0625B2M-005-065R
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $7.25
250+ $6.59

Request a Large Quantity Quote

Tubeaxial Fan 60x60x25mm 24V DC Brushless Ball Bearing 10" Wires

Features:

  • Bearing Type: Ball
  • Rated Voltage: 24VDC
  • Current: 130mA
  • Air Flow: 18 CFM
  • Noise: 28.5 dBA
  • Size: 60 x 60 x 25mm
  • Connection Leads: 10" length
  • Agency Approvals: UL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VDC
Height60 mm
Width60 mm
Depth25 mm
Air Flow (CFM)18
BearingBall
Current Rating130 mA
Agency ApprovalsUL, CSA, TUV, CE
Noise (dBA)31.3
Termination10" Wires
Power Rating1.56 W


Report a problem
Suggest a product