Fan 12VDC 52 CFM 80X80X25 52 CFM Dual Ball Bearings 12" Leads UL/CUL/TUV

You may also like:
SC80-W2B SC80-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC80-W2 SC80-W2
QFR0812SH-FOO QFR0812SH-FOO
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212HB-F51(N) AD1212HB-F51(N)

$10.95 ea

245 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2081078
  • Manufacturer: Jamicon Corporation
  • Manufacturer no.: JF0825B1UR-R
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
250+ $7.95

Request a Large Quantity Quote

DC BRUSHLESS TUBEAXIAL FAN


Features:
  • Bearing Type: Dual Ball
  • Rated Voltage: 12VDC
  • Current: 370mA
  • Air Flow: 52 CFM
  • Noise: 40 dBA
  • Size: 80 x 80 x 25mm
  • Connection Leads: 12"
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height80 mm
Width80 mm
Depth25 mm
Air Flow (CFM)52
BearingDual Ball
Current Rating370 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)40
Termination12" Wires
Power Rating4.4 W
Speed4000 rpm


Report a problem
Suggest a product