24V 80mm DC Brushless Tubeaxial Fan

$9.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95
500+ $6.25

Request a Large Quantity Quote

24V 80mm DC Brushless Fan

Features

  • Dual ball bearings
  • Rated voltage: 24VDC
  • Current: 150mA
  • Air flow: 38.74 CFM
  • Noise: 27.8 dBA
  • Size: 80 x 80 x 25mm
  • Connection leads: 10" length
  • Agency approvals: UL/CSA/TUV


Report a problem
Suggest a product
Specification Value
Voltage (VDC)24
Length (mm)80
Width (mm)80
Height (mm)25
Air Flow (CFM)39.2
BearingBall
Current (mA)150
Power (Watts)3.6
Agency ApprovalsUL/CSA/TUV
Noise (dBA)31
Connection (Leads)12"


Report a problem
Suggest a product