24 Volt DC 80x80x25mm Brushless Tubeaxial Fan

You may also like:
JF0825B2H-005-065R JF0825B2H-005-065R
JF1238B2MR-R JF1238B2MR-R
EE80252B1-0000-A99 EE80252B1-0000-A99
AD0424HB-G70-LF AD0424HB-G70-LF
MF60152V2-10000-A99 MF60152V2-10000-A99
AD1224MB-A71GL AD1224MB-A71GL
Clearance

$9.95 ea

3 ship on Jan. 22


  • Electronics Parts Locator

24 Volt DC 80x80x25mm Brushless Tubeaxial Fan

Specifications

  • Voltage: 24 volts DC
  • Size (W x H x D): 80 mm X 80 mm X 25.4 mm
  • Air flow: 39.2 CFM
  • Bearing type: Ball
  • Current: 150 mA
  • Power: 3.6 watts
  • Agency approvals: UL
  • Noise: 31 dBA
  • Connections: 10" wire leads


Report a problem
Suggest a product
Specification Value
Voltage (VDC)24
Length (mm)80
Width (mm)80
Height (mm)25
Air Flow (CFM)39.2
BearingBall
Current (mA)150
Agency ApprovalsUL
Noise (dBA)31
Connection (Leads)10"
Power (Watts)3.6


Report a problem
Suggest a product