# of units | Price |
---|---|
1+ | $1.39 |
10+ | $1.19 |
100+ | $0.99 |
500+ | $0.89 |
1000+ | $0.79 |
Specification | Value |
---|---|
Shaft Diameter | 0.250 in. (1/4 in.) |
Product Type | Fluted |
Indicator Style | White Line/Dot |
Body Color | Black |
Material | Phenolic |
Size (Dia." x H") | 1.31 x 0.69 |
Mounting | Set Screw |
Diameter | 1.31 in. |
Height | 0.69 in. |