# of units | Price |
---|---|
1+ | $0.65 |
10+ | $0.55 |
100+ | $0.49 |
500+ | $0.45 |
2000+ | $0.39 |
Specification | Value |
---|---|
Shaft Diameter | 0.250 in. (1/4 in.) |
Product Type | Fluted |
Indicator Style | Top Line White |
Body Color | Black |
Material | Phenolic |
Size (Dia." x H") | 0.75 x 0.42 |
Mounting | Set Screw |
Diameter | 0.75 in. |
Height | 0.42 in. |