# of units | Price |
---|---|
1+ | $1.39 |
10+ | $1.19 |
100+ | $0.99 |
500+ | $0.89 |
1000+ | $0.79 |
Specification | Value |
---|---|
Shaft Dia. | 0.250" (1/4") |
Product Type | Fluted |
Indicator Style | White Side Line |
Body Color | Black/Red |
Material | Phenolic |
Size (Dia." x H") | 0.78 x 0.47 |
Mounting | Set Screw |