# of units | Price |
---|---|
1+ | $1.39 |
10+ | $1.19 |
100+ | $0.99 |
500+ | $0.89 |
1000+ | $0.79 |
Specification | Value |
---|---|
Shaft Diameter | 0.250 in. (1/4 in.) |
Product Type | Ribbed |
Indicator Style | White Side Raised |
Body Color | Black/Green |
Material | Phenolic |
Size (Dia." x H") | 0.57 x 0.58 |
Mounting | Set Screw |
Diameter | 0.57 in. |
Height | 0.58 in. |