Connector D-Sub .590" Set Back Right Angle Female 9 Pin Long Metal Housing

You may also like:
1001-9S-R 1001-9S-R
1001-9P-R 1001-9P-R
1001-25P-R 1001-25P-R
1001-15P-R 1001-15P-R
1001-15S-R 1001-15S-R
500-125 500-125
Clearance

$0.65 ea

10% discount applied in cart

312 In Stock


  • Jameco Part no.: 2180981
  • Manufacturer: Interconnect Devices
  • Manufacturer no.: JKEY9S3D13
  • HTS code: 8536690000
  • Electronics Parts Locator
# of units Price
1+ $0.65
10+ $0.59
100+ $0.49
500+ $0.39
1000+ $0.29

Request a Large Quantity Quote

Right Angle Female D-Sub Connector


  • Contacts: 9
  • Gender: Female
  • Long Metal Housing
  • 0.590 set back

    Report a problem
    Suggest a product
  • Specification Value
    Number of Contacts9
    Number of Rows2
    GenderFemale
    Product TypePCB
    Termination0.590" Right Angle PCB
    MountingThreaded
    Shell MaterialMetal
    Contact PlatingPhosphor Bronze
    Body OrientationRight Angle


    Report a problem
    Suggest a product