3 Volt Vibrating Motor - 12000 RPM

You may also like:
C1020B283F C1020B283F
6ZK053-R 6ZK053-R
1162222 1162222
1162211 1162211
1162223 1162223
1162210 1162210
1162212 1162212

$2.95 ea

229 ship on Mar. 8
More Available – 14 weeks


  • Jameco Part no.: 2218169
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: JL1027-001021-30-01
  • HTS code: 8501104060
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.65
100+ $2.35

Request a Large Quantity Quote

3 Volt Vibrating Motor - 12000 RPM

  • Operating voltage: 3.0 VDC
  • Starting voltage: 1.2V max
  • Direction of rotation: CCW (counter clockwise)
  • Rated speed: 12000 ±2000 RPM
  • Lead length: 1" wires, 32 AWG UL1571 (red/blue)
  • Motor body diameter: 0.39" (10mm)
  • Motor body height: 0.106" thick
  • Shaft diameter: No shaft

    Applications

  • Cellular phones
  • Pagers
  • Toys

    Report a problem
    Suggest a product
  • Specification Value
    Operating Voltage (VDC)3
    Operating Current (mA)85
    Operating Range (VDC)1.2 - 3.0
    Rated [email protected]12000 @ 3.0
    Termination1" wires
    Motor Size (Diameter x Length) (inch)0.39 x 0.10
    Shaft Size (Diameter x Length) (inch)No Shaft


    Report a problem
    Suggest a product