Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

22AWG Stranded Tinned-Copper Hook-Up Wire Assortment 100Ft

You may also like:
9313-0 9313-0
JMS9313-01G JMS9313-01G
9313-2 9313-2
818-0 818-0
GOLDSUN 224BW/C-R GOLDSUN 224BW/C-R
818-2* 818-2*

$39.95 ea

35 ship on Oct. 21
More Available – 3 weeks


  • Jameco Part no.: 2206272
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: JMS818-01D
  • HTS code: 8444499000
  • Electronics Parts Locator
# of units Price
1+ $39.95
5+ $35.95

Request a Large Quantity Quote

100 Foot 22 AWG Stranded Hook-Up Wire Bundle with Dispenser Box

This bundle contains six 100 foot spools of our popular 22 gauge stranded hook-up wire. Each spool is a different color and comes in a cardboard dispenser box.

A bundle of 25 spools of the same six colors is also available in a cardboard dispenser box.

Features

  • Colors Included: Black, Light Blue, Green, Red, White, Yellow
  • Dual rated: UL1007 and UL1569: -40°C to 105°C, 300V peak
  • Tin-plated copper
  • PVC insulation
  • Stranded wire
  • 22 AWG wire gauge
  • Nominal O.D.: 0.062"
  • 7 strands of wire @ 30 AWG each
  • Approvals: UL1007, UL1569, VW-1, CSA-TR-64 90°C, OSHA acceptable, RoHS
  • Appliance Wiring Material (AWM) is UL recognized covering of insulated wire and cable intended for internal wiring of appliances, meters, panels, electrical and electronic equipment.
  • For use with breadboards such as the JE20 series.

Applications

  • Hook-up wire
  • Point-to-point wiring
  • Internal wiring of meters, panels, electrical, and electronic equipment

Packaging



Report a problem
Suggest a product
Specification Value
Wire TypeHook-up
Wire Gauge (AWG)22
Conductors1
Conductor Strand7x30
ColorAssorted
Length (feet)100
Insulation TypePVC
Voltage300V
PackageReel
Additional FeatureMade in USA


Report a problem
Suggest a product